3-1614971-1

Heilind Number:AMP3-1614971-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1614971-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 18R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614971-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:18.2 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614971-1

Detailed Description

Enhance precision in electronic circuits with this CPF 1206 thin film resistor. With a resistance of 18.2 Ω and a tolerance of 0.1%, it delivers reliable performance in a compact 1206 package. Rated for a power of 0.125 W and a voltage of 150 V, it meets the demands of various applications. Featuring solder termination and surface mount mounting style, it offers easy installation. RoHS compliant and crafted for durability, this resistor from our Surface Mount Resistors line is a crucial component for ensuring optimal circuit functionality. Its dimensions of 3.05 x 1.55 x 0.55 mm make it suitable for space-constrained designs, while its precision and stability, with a temperature coefficient of 25PPM, guarantee consistent performance in diverse environments. Upgrade your circuitry with this essential component in electronic design.