3-1614971-5

Heilind Number:AMP3-1614971-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1614971-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 20R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614971-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:20.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614971-5

Detailed Description

Enhance your electronic circuits with our precision CPF 1206 resistor. Measuring 3.05 x 1.55 x 0.55 mm, this thin film element boasts a resistance of 20.5 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Operating at a rated voltage of 150 V and a power rating of 0.125 W, it ensures reliable performance. Designed for surface mount assembly with solder termination, it's ideal for compact applications. Trust in its quality construction for consistent and accurate signal control.