3-1614971-7

Heilind Number:AMP3-1614971-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1614971-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 21R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614971-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:21.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614971-7

Detailed Description

Enhance circuit precision with this ultra-compact CPF 1206 21.5Ω surface mount resistor. Operating at a power rating of .125W and boasting a tolerance of .1%, it ensures accurate performance in demanding applications. With a rated voltage of 150V, it offers reliable operation in various electronic setups. The thin film element technology guarantees stable and consistent resistance values, while the solder termination type facilitates easy installation. Measuring just 3.05 x 1.55 x .55mm, this resistor is ideal for space-constrained designs. Trust in its 25PPM temperature coefficient and 1K RL packaging for efficient and effective circuit protection.