3-1614972-0

Heilind Number:AMP3-1614972-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1614972-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 196R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614972-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:196 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614972-0

Detailed Description

Enhance the precision of your electronic projects with this high-quality CPF 1206 resistor. With a resistance of 196 Ω and a tolerance of .1%, it ensures accurate performance even in demanding applications. The thin film element type guarantees reliability, while the surface mount termination type facilitates easy and secure installation. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of circuit designs. Measuring 3.1 x 1.55 x .55 mm, this resistor is compact yet powerful. Trust in its 25PPM stability and 1K RL quantity for consistent and efficient operation. Compliant with RoHS regulations, it is environmentally friendly. Upgrade your projects with this Surface Mount Precision Resistor.