3-1614972-3

Heilind Number:AMP3-1614972-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1614972-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 215R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614972-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:215 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614972-3

Detailed Description

Enhance your circuitry with this high-precision CPF 1206 resistor, meticulously crafted for optimal performance. Boasting a resistance of 215 ohms with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures reliable and accurate operation even in challenging environments. With a power rating of 0.125W and a rated voltage of 150V, it offers robust performance for a variety of applications. Its compact 1206 size and surface mount termination make it easy to integrate seamlessly into your designs. Crafted with a thin film element, it guarantees stable and consistent output, while its RoHS compliance underscores our commitment to sustainability. Elevate your electronic projects with this essential component.