3-1614972-6

Heilind Number:AMP3-1614972-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1614972-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 232R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614972-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:232 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614972-6

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 1206 in size, it boasts a resistance of 232 ohms with a tolerance of 0.1% and a power rating of .125 W. Designed for surface mount installation, its thin film element ensures reliability, while its high rated voltage of 150 V offers durability in various applications. With solder termination and compact dimensions of 3.1 x 1.55 x .55 mm, it's a perfect fit for your electronic projects. Trust in its quality, supplied by Surface Mount Resistors.