3-1614972-7

Heilind Number:AMP3-1614972-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1614972-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 237R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614972-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:237 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614972-7

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. Featuring a resistance of 237 Ω with a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of circuit designs. Its compact 1206 size and solder termination make it easy to integrate, while its low temperature coefficient of 25PPM guarantees stability over time. Trust in its quality construction for consistent results in your projects.