3-1614973-0

Heilind Number:AMP3-1614973-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1614973-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1K65 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614973-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.65 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614973-0

Detailed Description

Enhance your electronic projects with this high-quality CPF 1206 precision resistor. With a resistance of 1.65 KΩ and a tolerance of 0.1%, it ensures precise and reliable performance. The thin film element construction guarantees durability and stability, while the surface mount termination type simplifies installation. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. RoHS compliant and compact in size, measuring 3.1 x 1.55 x .55 mm, this resistor is an essential component for your circuit design needs.