3-1614973-3

Heilind Number:AMP3-1614973-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1614973-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1K78 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614973-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.78 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614973-3

Detailed Description

Enhance the precision of your electronic circuits with this CPF 1206 surface mount resistor. With a resistance of 1.78 KΩ, a tolerance of 0.1%, and a power rating of .125 W, it ensures accurate performance in various applications. The thin film element guarantees reliability, while the solder termination type simplifies installation. Operating at a rated voltage of 150 V and with dimensions of 3.1 x 1.55 x .55 mm, this resistor is compact yet robust. Ideal for demanding environments, it offers a temperature coefficient of 25PPM. RoHS compliant and part of the Surface Mount Resistors range, it meets high industry standards. Upgrade your designs with this essential component for optimal functionality.