3-1614973-5

Heilind Number:AMP3-1614973-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1614973-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1K87 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614973-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.87 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614973-5

Detailed Description

Enhance circuit performance with this precision CPF 1206 thin film resistor. Featuring a resistance of 1.87 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate and stable operation in demanding applications. The compact 1206 size and surface mount termination make it easy to integrate, while its 150V rated voltage and .125W power rating offer reliable performance. RoHS compliant, this resistor is a quality component for your electronic projects.