3-1614973-6

Heilind Number:AMP3-1614973-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1614973-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1K91 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614973-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.91 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614973-6

Detailed Description

Enhance your electronic projects with this precision resistor, a crucial component for ensuring optimal performance. Designed in a compact 1206 size, this thin film resistor boasts a resistance of 1.91 KΩ with a tolerance of 0.1%, guaranteeing accurate and reliable operation. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The surface mount termination type facilitates easy installation, while its dimensions of 3.1 x 1.55 x .55 mm make it space-efficient. RoHS compliant and meticulously crafted for quality, this resistor from Surface Mount Resistors is a must-have for any electronic engineer or hobbyist.