3-1614973-8

Heilind Number:AMP3-1614973-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1614973-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2K05 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1614973-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.05 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1614973-8

Detailed Description

Enhance circuit precision with this CPF 1206 2K05 0.1% 25PPM 1K RL resistor, designed for reliable performance in surface mount applications. With a power rating of .125 W and a resistance of 2.05 KΩ, it ensures stable operation at a rated voltage of 150 V. The thin film element type and .1% tolerance guarantee accurate signal control, while the solder termination type and compact 1206 size code facilitate easy installation. Trust in its quality as a RoHS compliant component, perfect for demanding electronic assemblies.