| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617029-0 |
| Mount Type: | Panel Mount |
| Coil Resistance: | 160 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/6-214P |
| SKU: | AMP3-1617029-0 |
3-1617029-0
Specifications
Detailed Description
Enhance your control system with the HFW1131G02P, a powerful signal relay designed for seamless integration onto panels. This high-performance device features a coil resistance of 160 Ω and operates at a coil voltage of 12 VDC, offering reliable functionality in various applications. With a contact configuration of 2 Form C (DPDT) and 2 C/O, it facilitates versatile connectivity options. The solder hook terminals ensure secure and durable connections, while the contact current rating of 2 A supports efficient power transmission. Meeting stringent quality standards, this relay guarantees optimal performance. Upgrade your setup with this essential component for enhanced signal and communication relay capabilities.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2020 | P-20-018874 - Cage Code Change. clerical update to the cage code for the TE Connectivity/CII Guardian Cochin, India facility. The current Cate Code SX916 will expire on June 5, 2020 and will be replaced by Cage Code 1263Y. There will be no change in manufacturing location, only the identifying code associated with this manufacturing location will be updated. | Download | |||

