| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HFW1131K00 |
| Mount Type: | Panel Mount |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | HFW1131K00 |
| SKU: | AMP3-1617029-1 |
HFW1131K00
Specifications
Detailed Description
Enhance your electrical systems with the HFW1131K00, a high-performance 1/2 size relay designed for seamless panel mounting. Featuring a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable operation in various applications. Its 2 Form C, DPDT contact configuration with 2 C/O terminals guarantees efficient signal relay, while the solder hook terminals provide secure and durable connections. With a contact current rating of 2 A, it offers optimal power transmission with minimal energy loss. ROHS compliant, this relay is not only efficient but also environmentally friendly, making it a perfect choice for your signal and communication relay needs.

