| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617029-4 |
| Mount Type: | Panel Mount |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/6-107P |
| SKU: | AMP3-1617029-4 |
3-1617029-4
Specifications
Detailed Description
Introducing the HFW1131K04P, a high-performance signal relay designed for reliable operation in various applications. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, this panel-mount relay offers seamless integration into your systems. Featuring a 2 Form C contact configuration (DPDT, 2 C/O) and solder hook terminals for easy installation, it ensures efficient connectivity. With a contact current rating of 2 A and an input voltage of 26.5 VDC, it guarantees robust performance. While not RoHS compliant, this relay, also known as M39016/6-107P, is a dependable choice for signal and communication relay needs. Trust in its quality and functionality for your projects.

