| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617031-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 27 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 5 VDC |
| Part Aliases: | M39016/6-139L |
| SKU: | AMP3-1617031-6 |
3-1617031-6
Specifications
Detailed Description
Meet the HFW1201L01, a reliable signal relay designed for printed circuit board mounting. With a coil resistance of 27 Ω and a coil voltage of 5 VDC, this DPDT relay offers versatile 2 Form C, 2 C/O contact configuration for seamless connectivity. Its PC Pin termination type ensures easy installation, while the contact current rating of 2 A makes it ideal for various applications. Operating at 5 VDC input voltage, it guarantees efficient performance. Although not RoHS compliant, this M39016/6-139L equivalent is a trusted choice in the realm of signal and communication relays.

