3-1617031-7

Heilind Number:AMP3-1617031-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1617031-7
ECAD Model:
3D Model

Description:

HFW1201L01M = M39016/6-139M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617031-7
Mount Type:Printed Circuit Board
Coil Resistance:27 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/6-139M
SKU:AMP3-1617031-7

Detailed Description

Elevate your circuit board's performance with the HFW1201L01M, also known as the M39016/6-139M relay. This high-quality component boasts a coil resistance of 27 Ω and operates at a reliable 5 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatility in signal switching. Designed for easy installation, it features PC pin termination, ensuring secure connectivity. Rated for a contact current of 2 A, it guarantees efficient power transmission. While not RoHS compliant, its exceptional functionality makes it a must-have in the realm of signal and communication relays. Elevate your circuit board's performance with this essential component.