3-1617031-8

Heilind Number:AMP3-1617031-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1617031-8
ECAD Model:
3D Model

Description:

HFW1201L01P = M39016/6-139P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617031-8
Mount Type:Printed Circuit Board
Coil Resistance:27 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/6-139P
SKU:AMP3-1617031-8

Detailed Description

Enhance your circuitry with the HFW1201L01P, a high-performance DPDT signal relay designed for optimal connectivity. With a coil resistance of 27 Ω and a coil voltage of 5 VDC, this relay ensures reliable operation in various electronic systems. Featuring a 2 Form C contact configuration, it offers versatility in signal routing, with 2 C/O contacts for efficient switching. The termination type of PC Pins simplifies installation on printed circuit boards, while the 2 A contact current rating guarantees robust performance. Operating at a low input voltage of 5 VDC, it is suitable for a wide range of applications. While not RoHS compliant, it meets industry standards for quality and performance. Also known as the M39016/6-139P, this relay is a vital component for signal and communication systems, ensuring seamless transmission in your electronic projects. Upgrade your relay game with the HFW1201L01P.