3-1617033-1

Heilind Number:AMP3-1617033-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1617033-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

HFW1230K06P = M39016/6-105P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617033-1
Mount Type:Chassis Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/6-105P HFW1230K06P
SKU:AMP3-1617033-1

Detailed Description

Enhance signal and communication capabilities with the HFW1230K06P relay, also known as M39016/6-105P. Designed for chassis mount installation, this versatile component offers a contact configuration of 2 Form C (DPDT), providing 2 C/O operation. With a coil resistance of 700 Ω and coil voltage of 26.5 VDC, it ensures reliable performance in various applications. Featuring PC pin termination, it facilitates easy and secure connectivity. This RoHS-compliant relay boasts a contact current rating of 2 A, making it suitable for use in a range of electronic systems. Upgrade your setup with this high-quality and efficient relay.