| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HFW1230K07M |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/6-205M |
| SKU: | AMP3-1617033-2 |
HFW1230K07M
Specifications
Detailed Description
Enhance your electronic systems with the HFW1230K07M, a high-performance signal relay designed for Chassis Mount applications. Featuring a rugged construction, this relay offers reliable operation with a coil resistance of 700 Ω and a coil voltage of 26.5 VDC. Its versatile 2 Form C, DPDT contact configuration with 2 C/O contacts ensures efficient signal switching. With PC Pin termination and a contact current rating of 2 A, it provides easy installation and optimal performance. Perfect for a wide range of industrial and commercial settings, this relay is a dependable choice for signal and communication applications. Please note that it is not RoHS compliant. Also known as M39016/6-205M, this relay is a key component in ensuring seamless connectivity in your projects. Elevate your systems with this essential relay, delivering precision and durability in every operation.

