3-1617033-4

Heilind Number:AMP3-1617033-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1617033-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HFW1230K11M = M39016/6-141M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617033-4
Mount Type:Socket Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/6-141M
SKU:AMP3-1617033-4

Detailed Description

Enhance signal and communication performance with the HFW1230K11M relay, also known as the M39016/6-141M. Designed for robust socket mounting, this DPDT relay features 2 Form C contact configuration and 2 C/O contact arrangement, allowing for versatile connectivity options. With a coil resistance of 700 Ω and coil voltage of 26.5 VDC, it ensures reliable operation. The PC pin termination type offers easy installation, while the 2 A contact current rating supports efficient power transmission. Whether used in telecommunications, industrial control, or automotive applications, this relay guarantees high-quality performance. Please note that it is not RoHS compliant. Elevate your relay systems with this essential component.