3-1617033-5

Heilind Number:AMP3-1617033-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1617033-5
ECAD Model:
3D Model

Description:

HFW1230K11P = M39016/6-141P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617033-5
Mount Type:Chassis Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/6-141P
SKU:AMP3-1617033-5

Detailed Description

Enhance your signal and communication systems with the HFW1230K11P relay, also known as the M39016/6-141P. Designed for reliable performance, this chassis mount relay features a DPDT contact configuration with 2 C/O contacts, making it ideal for versatile applications. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The PC Pin termination type simplifies installation, while the 2 A contact current rating guarantees robust connectivity. RoHS compliant and meticulously crafted, this relay is a vital component for your electronic setups. Elevate your projects with the HFW1230K11P.