| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617039-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1030 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/44-035M |
| SKU: | AMP3-1617039-0 |
3-1617039-0
Specifications
Detailed Description
The HMS1201S111M is a high-performance signal relay designed for printed circuit board mounting. Featuring a coil resistance of 1030 Ω and a coil voltage of 26.5 VDC, it offers reliable and efficient operation. With a contact configuration of 2 Form C (DPDT, 2 C/O), this relay is ideal for applications requiring versatile switching capabilities. Its PC Pin termination type ensures easy installation. With a contact current rating of 2 A, it is suitable for a wide range of signal and communication relay applications. RoHS compliant for environmentally friendly operation. Also known as the M39016/44-035M, this relay is a dependable choice for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2024 | P-24-026129 - Dual Sourcing. FAI qualification completed for parts mentioned above submitted by Globatronix. (Dual sourcing from SCII). Approval required for the proceedings for the PO placement for the production. | Download | |||

