| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617039-2 |
| Series: | CII HMS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 2640 Ω |
| Coil Voltage: | 36 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 36 VDC |
| Part Aliases: | M39016/44-044P |
| SKU: | AMP3-1617039-2 |
3-1617039-2
Specifications
Detailed Description
The HMS1201S112P relay, also known as M39016/44-044P, is a high-performance component from the CII HMS Relay series. Designed for printed circuit board mounting, it features a DPDT contact configuration with 2 C/O contacts, making it suitable for signal and communication applications. With a coil resistance of 2640 Ω and a coil voltage of 36 VDC, this relay offers reliable performance. Its PC Pin termination type ensures easy installation, while its 2 A contact current rating allows for efficient switching. While not RoHS compliant, it remains a dependable choice for various electronic systems.

