| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617072-1 |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 210 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/13-065M |
| SKU: | AMP3-1617072-1 |
3-1617072-1
Specifications
Detailed Description
Enhance your signal and communication systems with our high-performance Chassis Mount relay. Designed for reliable operation, this DPDT relay features 2 Form C contact configuration, offering 2 C/O connections for seamless connectivity. With a coil resistance of 210 Ω and a coil voltage of 12 VDC, it ensures efficient power management. The solder hook terminals guarantee secure and durable installation, while the 2 A contact current rating allows for robust performance. Perfect for various applications, this relay is a dependable choice for your relay needs.

