| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617072-2 |
| Series: | CII 3SBC Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/13-066M |
| SKU: | AMP3-1617072-2 |
3-1617072-2
Specifications
Detailed Description
Enhance signal and communication systems with the CII 3SBC Relay, a reliable component designed for chassis mount installation. Featuring a DPDT contact configuration with 2 C/O contacts, this relay ensures seamless connectivity in critical applications. With a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, it offers efficient operation, while solder hook terminals facilitate easy integration. Rated for 2 A contact current, it guarantees robust performance. Also known as the M39016/13-066M, this relay is a dependable choice for various industrial and commercial setups. Please note, it is not RoHS compliant. Upgrade your relay systems with this high-quality component.

