3-1617072-4

Heilind Number:AMP3-1617072-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1617072-4
ECAD Model:
3D Model

Description:

3SBC1534A2 = M39016/13-072L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617072-4
Series:CII 3SBC Relay
Mount Type:Chassis Mount
Coil Resistance:1350 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/13-072L
SKU:AMP3-1617072-4

Detailed Description

Elevate your signal and communication relay capabilities with the CII 3SBC Relay Series. Designed for reliable performance, this Chassis Mount relay features a 2 Form C, DPDT contact configuration, offering 2 C/O contacts for seamless connectivity. With a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The PC Pin termination type facilitates easy installation, while the 2 A contact current rating guarantees durability. Ideal for various applications, this relay is a versatile and essential component for any electronic setup. Please note that it is not RoHS compliant. Also known as the M39016/13-072L, it is a must-have in the Products, Relays, Signal & Communication Relays category. Upgrade your system with the CII 3SBC Relay for enhanced performance and connectivity.