| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617072-5 |
| Series: | CII 3SBC Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/13-072M |
| SKU: | AMP3-1617072-5 |
3-1617072-5
| Heilind Number: | AMP3-1617072-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1617072-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal and communication systems with the CII 3SBC Relay, a reliable component designed for seamless performance. Featuring a chassis mount for easy installation, this DPDT relay offers 2 Form C contact configuration, with a coil resistance of 1350 Ω and coil voltage of 26.5 VDC. Its PC Pin termination type ensures secure connectivity, while the 2 A contact current rating guarantees efficient operation. With its M39016/13-072M alias, this relay is a versatile choice for various applications, providing trusted functionality in signal and communication relay setups. Please note that this product is not RoHS compliant. Elevate your relay systems with the CII 3SBC, a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/20/2025 | P-25-028161 - Alternative Solvent. Current solvent is no longer being produced. TE has qualified alternative solvent for use in D51 products. | Download | |||

