3-1617072-6

Heilind Number:AMP3-1617072-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1617072-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3SBC1538A2 = M39016/13-073L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617072-6
Termination Type:PC Pin(s)
Mount Type:Printed Circuit Board
Coil Voltage:5 VDC
Input Voltage:5 VDC
Coil Resistance:44 Ω
Contact Configuration:2 Form C, DPDT, 2 C/O
Contact Current Rating:2 A
Series:CII 3SBC Relay
Part Aliases:M39016/13-073L 3SBC1538A2
SKU:AMP3-1617072-6

Detailed Description

Enhance signal and communication relay systems with the CII 3SBC Relay series, offering reliable performance and versatility. Featuring a compact Printed Circuit Board mount type, this DPDT relay is designed for seamless integration into electronic assemblies. With a low coil resistance of 44 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The 2 Form C (2 C/O) contact configuration provides flexibility in switching applications, while the PC Pin termination type facilitates easy installation. Rated for a contact current of 2 A, it can handle both low and moderate power loads with ease. Notably, this relay is not RoHS compliant, making it suitable for specific industrial applications. Also known as M39016/13-073L, it belongs to the Signal & Communication Relays category, catering to a wide range of electronic system requirements. Upgrade your relay setup with the CII 3SBC, ensuring seamless functionality and lasting performance.