3-1617072-8

Heilind Number:AMP3-1617072-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1617072-8
ECAD Model:
3D Model

Description:

3SBC1543A2 = M39016/13-078L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617072-8
Mount Type:Plain Case
Coil Resistance:1350 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/13-078L
SKU:AMP3-1617072-8

Detailed Description

Enhance signal and communication relay systems with this high-performance component, featuring a plain case mount type for easy installation. With a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, it ensures reliable operation in various applications. The contact configuration of 2 Form C, DPDT, 2 C/O guarantees versatile functionality, while the maximum switching voltage of 28 VDC allows for efficient control. Equipped with long leads for convenient termination, it boasts a contact current rating of 2 A and is designed for input voltage of 26.5 VDC. This component, compliant with RoHS regulations, also goes by the part aliases M39016/13-078L, making it a valuable addition to any relay system. Explore our full range of products for more signal and communication relay solutions.