| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617072-9 |
| Series: | CII 3SBC Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 44 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 5 VDC |
| Part Aliases: | M39016/13-073M |
| SKU: | AMP3-1617072-9 |
3-1617072-9
Specifications
Detailed Description
Introducing the CII 3SBC Relay, a high-performance component designed for reliable signal and communication relay applications. This DPDT relay features 2 Form C, 2 C/O contacts, ensuring versatile functionality. With a coil voltage of 5 VDC and a coil resistance of 44 Ω, it offers efficient operation. The termination type of PC Pins makes it easy to install on printed circuit boards. RoHS compliant and boasting a contact current rating of 2 A, this relay prioritizes both performance and environmental responsibility. Also known as the M39016/13-073M, it's a trusted choice for a wide range of electronic systems. Upgrade your relay setup with the CII 3SBC for enhanced functionality and peace of mind.

