3-1617073-1

Heilind Number:AMP3-1617073-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1617073-1
ECAD Model:
3D Model

Description:

3SBC2073A2 = M39016/37-003P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617073-1
Mount Type:Plain Case
Coil Resistance:56 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/37-003P
SKU:AMP3-1617073-1

Detailed Description

Enhance your electronic systems with this high-performance Signal Relay. Featuring a coil resistance of 56 Ω and a coil voltage of 6 VDC, it ensures efficient operation. With a contact configuration of 2 Form C (DPDT) and 2 C/O, this relay offers versatile switching capabilities. It can handle a maximum switching voltage of 28 VDC and a contact current rating of 2 A, making it suitable for various applications. The termination type of PC Pin(s) allows for easy installation. While not RoHS compliant, its reliability and performance make it a valuable component for your projects. Also known by the part alias M39016/37-003P, this relay belongs to our wide range of signal and communication relay products. Upgrade your systems with this quality component for seamless operation.