3-1617073-3

Heilind Number:AMP3-1617073-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1617073-3
ECAD Model:
3D Model

Description:

3SBC2087A2 = M39016/37-017P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617073-3
Mount Type:Chassis Mount
Coil Resistance:210 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/37-017P
SKU:AMP3-1617073-3

Detailed Description

This Chassis Mount relay offers reliable switching performance for various applications. Featuring a coil resistance of 210 Ω and a coil voltage of 12 VDC, it ensures efficient operation. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it provides versatility in signal and communication relay setups. The termination type of Solder Hook Terminal(s) allows for secure connections, while the contact current rating of 2 A ensures robust performance. This relay, also known as the M39016/37-017P, is a dependable choice for your relay needs. Please note, it is not RoHS compliant.