| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617076-0 |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/54-011M |
| SKU: | AMP3-1617076-0 |
3-1617076-0
Specifications
Detailed Description
Enhance signal and communication relay capabilities with this high-performance component, designed for chassis mounting. Featuring a contact configuration of 4 Form C, 4PDT, 4 C/O, it ensures versatile connectivity. The coil operates at 26.5 VDC with a resistance of 720 Ω, while contact terminals are easily secured with solder hook connections. With a current rating of 2 A, this relay guarantees reliable operation in various applications. Its M39016/54-011M compatibility underscores its quality and durability, making it a valuable asset in signal processing setups. (73 words)
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/20/2025 | P-25-028161 - Alternative Solvent. Current solvent is no longer being produced. TE has qualified alternative solvent for use in D51 products. | Download | |||

