| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617076-1 |
| Series: | CII 3SBH Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/54-012M |
| SKU: | AMP3-1617076-1 |
3-1617076-1
Specifications
Detailed Description
Introducing the CII 3SBH Relay, a reliable component essential for signal and communication applications. Designed for Printed Circuit Board mounting, this 4 Form C relay offers 4PDT contact configuration with 4 C/O terminals, ensuring versatile connectivity. With a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, it provides efficient operation. The termination type of PC Pins facilitates easy installation. Rated for a contact current of 2 A, it guarantees seamless transmission. While not RoHS compliant, it is a trusted solution for various electronic systems. Also known as the M39016/54-012M, this relay is a must-have in any engineer's toolkit.

