3-1617076-2

Heilind Number:AMP3-1617076-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1617076-2
ECAD Model:
3D Model

Description:

3SBH1285A2 = M39016/53-021M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617076-2
Mount Type:Chassis Mount
Coil Resistance:280 Ω
Coil Voltage:18 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:18 VDC
Part Aliases:M39016/53-021M
SKU:AMP3-1617076-2

Detailed Description

Enhance your electronic circuitry with our Chassis Mount Signal Relay, featuring a robust 4 Form C, 4PDT contact configuration for versatile switching capabilities. With a coil resistance of 280 Ω and a coil voltage of 18 VDC, this relay ensures efficient performance in various applications. Its PC pin termination type allows for easy installation, while the maximum switching voltage of 28 VDC guarantees reliable operation. Rated for a contact current of 2 A, this relay is ideal for signal and communication systems. Non-compliant with RoHS regulations. Also known as M39016/53-021M, it is a must-have component for your electronic projects. Elevate your relay game with this high-quality component.