3-1617076-3

Heilind Number:AMP3-1617076-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1617076-3
ECAD Model:
3D Model

Description:

3SBH1289A2 = M39016/53-025M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617076-3
Mount Type:Chassis Mount
Coil Resistance:720 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/53-025M
SKU:AMP3-1617076-3

Detailed Description

Enhance your electronic systems with this high-performance 4PDT signal relay, boasting a durable chassis mount design for secure installation. With a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, it ensures reliable operation in various applications. The 4 Form C contact configuration offers versatile connectivity, while the PC Pin termination type simplifies installation. Rated for a contact current of 2 A, it guarantees efficient power transmission. Its M39016/53-025M alias further highlights its quality and reliability. Upgrade your relay systems effortlessly with this essential component.