| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617086-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 975 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| SKU: | AMP3-1617086-4 |
3-1617086-4
Specifications
Detailed Description
Enhance your circuit board with our high-performance Signal & Communication Relay, featuring a 4 Form C contact configuration for versatile connectivity. With a coil resistance of 975 Ω and coil voltage of 26.5 VDC, this relay ensures reliable operation. Its 4PDT design offers 4 C/O contacts, making it ideal for complex switching applications. Terminate with ease using PC Pins, and rest assured of its durability with a contact current rating of 2 A. Achieve seamless signal transmission with this essential component, compliant with RoHS regulations for eco-friendly use. Elevate your relay system with this top-tier solution.

