3-1617108-7

Heilind Number:AMP3-1617108-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1617108-7
ECAD Model:
3D Model

Description:

PRMGSCD-26XW = PRMGSD .100 GRI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617108-7
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP3-1617108-7

Detailed Description

Enhance your circuit board setups with the PRMGSCD-26XW, a high-performance relay designed for seamless signal and communication transmission. Featuring a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable operation in various electronic applications. Its 2 Form C contact configuration, with a DPDT design and 2 C/O contacts, allows for versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it guarantees efficient and safe performance. The termination type of PC Pins makes installation a breeze, while its durable construction and compliance with RoHS standards ensure both quality and environmental responsibility. Upgrade your relay systems with the PRMGSCD-26XW for enhanced functionality and peace of mind.