| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617109-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1600 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP3-1617109-1 |
3-1617109-1
Specifications
Detailed Description
Introducing the PRMGSC-18XW, a high-quality signal relay designed for sensitive applications. With a coil resistance of 1600 Ω and a coil voltage of 18 VDC, this relay offers reliable performance on printed circuit boards. Featuring a 2 Form C (DPDT) contact configuration with 2 C/O contacts, it allows for versatile switching capabilities. The maximum switching voltage of 28 VDC ensures compatibility with a wide range of systems. Termination is made easy with PC Pin(s), and with a contact current rating of 1 A, it is suitable for various signal and communication relay applications. Rest assured, this product is RoHS compliant, meeting environmental standards for a more sustainable future. Upgrade your relay system with the PRMGSC-18XW for efficient and dependable operation.

