| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617118-0 |
| Series: | CII 1MADD TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/24-028P |
| SKU: | AMP3-1617118-0 |
3-1617118-0
Specifications
Detailed Description
Introducing the J1MACDD-12XP, also known as the M39016/24-028P, a reliable signal relay from the CII 1MADD TO-5 series. Designed for Printed Circuit Board mounting, this SPDT relay features a 1 Form C contact configuration with a maximum switching voltage of 28 VDC. With a coil resistance of 500 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The termination type is through PC Pins, offering easy installation. Rated for a contact current of 1 A, this relay is suitable for various signal and communication applications. Please note that it is not RoHS compliant. Trust in the performance and quality of this essential component for your electronic projects.

