| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617118-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 2000 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/24-030M |
| SKU: | AMP3-1617118-1 |
3-1617118-1
Specifications
Detailed Description
Enhance your circuit board's functionality with the J1MACDD-26XM relay, designed for precise signal and communication control. Featuring a 1 Form C, SPDT contact configuration with 1 C/O, it ensures seamless switching operations. This relay boasts a coil voltage of 26 VDC, ideal for efficient power management. With a coil resistance of 2000 Ω and a contact current rating of 1 A, it guarantees reliable performance. Its termination type, PC Pin(s), facilitates easy installation. The M39016/24-030M, also known as the J1MACDD-26XM, is a must-have for electronic projects requiring high-quality signal relay components. Please note, this product is not RoHS compliant. Elevate your relay system with this essential component.

