3-1617118-4

Heilind Number:AMP3-1617118-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1617118-4
ECAD Model:
3D Model

Description:

J1MACDD-5XPS = M39016/24-031P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617118-4
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/24-031P
SKU:AMP3-1617118-4

Detailed Description

Elevate your circuit board's performance with the J1MACDD-5XPS Relay. Designed for seamless integration, this high-quality component boasts a coil resistance of 50 Ω and operates at a coil voltage of 5 VDC, ensuring reliable functionality. With a contact configuration of 1 Form C, SPDT, 1 C/O, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC guarantees efficient operation, while the PC Pin(s) termination type simplifies installation. Rated for a contact current of 1 A, this relay is a crucial component for signal and communication systems. Crafted with precision and durability in mind, it meets stringent quality standards for optimal performance. Upgrade your setup with this essential relay and experience enhanced functionality in your projects.