3-1617118-6

Heilind Number:AMP3-1617118-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1617118-6
ECAD Model:
3D Model

Description:

J1MAP-12XP = M39016/7-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617118-6
Mount Type:Printed Circuit Board
Coil Resistance:500 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-020P
SKU:AMP3-1617118-6

Detailed Description

Introducing the J1MAP-12XP Signal Relay, a reliable component for your circuit board applications. This miniature relay, part of the M39016/7- series, features a 1 Form C (SPDT) contact configuration with 1 C/O contact. With a coil resistance of 500 Ω and a coil voltage of 12 VDC, it offers efficient operation. The relay is designed for a maximum switching voltage of 28 VDC and has a contact current rating of 1 A, making it suitable for various signal and communication relay needs. Termination is through PC Pin(s), ensuring secure connectivity. While not RoHS compliant, it meets industry standards for performance and reliability. Trust the J1MAP-12XP for seamless signal switching in your electronic designs.