3-1617118-8

Heilind Number:AMP3-1617118-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1617118-8
ECAD Model:
3D Model

Description:

J1MAP-18XM = M39016/7-022M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617118-8
Mount Type:Printed Circuit Board
Coil Resistance:1130 Ω
Coil Voltage:18 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-022M
SKU:AMP3-1617118-8

Detailed Description

Introducing the J1MAP-18XM Signal Relay, a high-performance component designed for seamless integration onto printed circuit boards. With a coil resistance of 1130 Ω and a coil voltage of 18 VDC, this relay offers reliable operation in various electronic applications. Featuring a 1 Form C, SPDT contact configuration, it provides versatility for signal switching tasks. The 1 C/O contact arrangement and a contact current rating of 1 A ensure efficient performance. With a maximum switching voltage of 28 VDC, it can handle diverse signal requirements. The termination type of PC Pin(s) facilitates easy mounting and connectivity. Compliant with RoHS standards, this relay is a dependable choice for your signal and communication relay needs.