| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617118-9 |
| Series: | CII 1MA TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 2000 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/7-024L |
| SKU: | AMP3-1617118-9 |
3-1617118-9
Specifications
Detailed Description
The J1MAP-26XL, also known as the M39016/7-024L, is a high-performance CII 1MA TO-5 Relay designed for printed circuit board mounting. With a coil resistance of 2000 Ω and a coil voltage of 26 VDC, this relay offers reliable operation in a variety of applications. Featuring a 1 Form C, SPDT contact configuration with 1 C/O contact, it can handle a maximum switching voltage of 28 VDC and a contact current rating of 1 A. The termination type for this relay is PC Pin(s), ensuring easy and secure installation. While not RoHS compliant, it remains a dependable choice for signal and communication relay needs.

