3-1617119-0

Heilind Number:AMP3-1617119-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1617119-0
ECAD Model:
3D Model

Description:

J1MSCD-12XM = M39016/25-035M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617119-0
Mount Type:Printed Circuit Board
Coil Resistance:1025 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/25-035M
SKU:AMP3-1617119-0

Detailed Description

Introducing the J1MSCD-12XM, a high-performance signal relay designed for use on printed circuit boards. Featuring a contact configuration of 1 Form C (SPDT), with 1 C/O contact, this relay offers versatile switching capabilities. With a coil resistance of 1025 Ω and a coil voltage of 12 VDC, it provides reliable operation in various applications. The J1MSCD-12XM has a maximum switching voltage of 28 VDC and a contact current rating of 1 A, ensuring efficient performance. Its termination type, PC Pin(s), facilitates easy installation. While not RoHS compliant, this relay meets stringent quality standards. Also known as the M39016/25-035M, it belongs to the category of Signal & Communication Relays, making it an essential component for your electronic systems.