| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617119-2 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 2300 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/25-048M |
| SKU: | AMP3-1617119-2 |
3-1617119-2
Specifications
Detailed Description
Enhance your circuit board with the J1MSCD-18XMS relay, a high-performing component designed for seamless signal and communication relay operations. Featuring a 1 Form C, SPDT contact configuration with 1 C/O contact, this relay offers reliable switching capabilities. With a coil resistance of 2300 Ω and a coil voltage of 18 VDC, it ensures efficient performance in various applications. The termination type of PC Pin(s) facilitates easy installation, while the contact current rating of 1 A and a maximum switching voltage of 28 VDC guarantee optimal functionality. The J1MSCD-18XMS relay, also known as M39016/25-048M, is a quality component essential for your circuitry needs. Please note, this product is not RoHS compliant. Elevate your relay systems with this dependable and versatile component.

