3-1617119-3

Heilind Number:AMP3-1617119-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1617119-3
ECAD Model:
3D Model

Description:

J1MSCD-18XP = M39016/25-040P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1617119-3
Mount Type:Printed Circuit Board
Coil Resistance:2300 Ω
Coil Voltage:18 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/25-040P
SKU:AMP3-1617119-3

Detailed Description

Enhance your circuit board's functionality with the J1MSCD-18XP relay. Featuring a coil resistance of 2300 Ω and a coil voltage of 18 VDC, this relay offers reliable performance in signal and communication applications. With a contact configuration of 1 Form C (SPDT) and a maximum switching voltage of 28 VDC, it facilitates seamless signal routing. The termination type of PC Pins ensures easy and secure installation. Rated for a contact current of 1 A, this relay is suitable for various electronic systems. While not RoHS compliant, it meets essential industry standards. Trust the J1MSCD-18XP for efficient signal and communication relay operations.