| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1617119-9 |
| Series: | CII J1MSDD Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1025 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/26-035P |
| SKU: | AMP3-1617119-9 |
3-1617119-9
Specifications
Detailed Description
Enhance your circuit board with the high-performing J1MSCDD-12XP relay from the CII J1MSDD series. This reliable component, also known as M39016/26-035P, boasts a coil resistance of 1025 Ω and operates at a coil voltage of 12 VDC. Featuring a 1 Form C, SPDT contact configuration with 1 C/O, it offers seamless control in various applications. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient signal and communication relay functionality. Its PC Pin termination type facilitates easy installation, while its sturdy construction guarantees durability. Trust in this premium relay for optimal performance in your electronic systems.

